2. Test & Measurement
                                                                                                  3. Network, Data & Communications
                                                                                                  4. Network Analyzers
                                                                                                  Print Page

                                                                                                  TNP800

                                                                                                  Network Analyzer, DHCP, DNS, Net Prowler Series

                                                                                                  PLATINUM TOOLS TNP800
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPLATINUM TOOLS
                                                                                                  Manufacturer Part NoTNP800
                                                                                                  Newark Part No.52AC1368
                                                                                                  Product RangeNet Prowler Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerPLATINUM TOOLS
                                                                                                  Manufacturer Part NoTNP800
                                                                                                  Newark Part No.52AC1368
                                                                                                  Product RangeNet Prowler Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Display Type-
                                                                                                  Network Speeds-
                                                                                                  Network FunctionalityDHCP, DNS
                                                                                                  Product RangeNet Prowler Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Net Prowler™ deluxe PRO test kit. The Net Prowler™ cabling and network tester a valuable piece of test equipment for computer network technicians and IT workers. It offers a full set of features including network mapping, link test, IPv4 & IPv6 ping testing, DHCP testing, DNS discovery and URL ping tests. LLDP identifies crucial Ethernet switch information while IP mapping discovers and displays network IP devices. It includes TDR technology for verifying and tracking cable integrity for opens, shorts, miswires, split pairs and reversed pinout as well as measuring cable length of network cables, telephone and coaxial cables.

                                                                                                  • Identify, monitor and test LAN issues
                                                                                                  • Displays IP address, troubleshoot network issues, verify port settings and test VDV cables
                                                                                                  • Supports up to 8 testing and ID remotes for network & telephone cables
                                                                                                  • Supports up to 20 network and coax ID-only mapping remotes
                                                                                                  • Generates selectable tones on selected pins for use with tone tracers
                                                                                                  • View saved cable tests, define cable name, save/print ALL cable testing and network testing
                                                                                                  • Full colour graphical wire-mapping
                                                                                                  • Multilingual (English, French, Spanish, German, Italian)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Net Prowler™ main unit, Cable tester smarter remotes ( #1-8), ID only coax remotes (#1-20), ID only network remotes (#1-20), F connector coupler F81 (2), No-fault, RJ12 cable (2), Micro USB, Alkaline AA batteries.

                                                                                                  Technical Specifications

                                                                                                  Meter Display Type

                                                                                                  -

                                                                                                  Network Functionality

                                                                                                  DHCP, DNS

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Network Speeds

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Net Prowler Series

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised