2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Anemometers and Airflow Meters
                                                                                                    Print Page

                                                                                                    UFB-222

                                                                                                    COMPLETE ULTRASONIC FLOWMETER SET, PIPE SIZE RANGE 0.5 TO 4.5" (13 TO 115 MM), 24 VAC/VDC POWER SUPPLY. ROHS COMPLIANT: YES

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER UFB-222
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoUFB-222
                                                                                                    Newark Part No.82AK8415
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9,922.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9,922.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoUFB-222
                                                                                                    Newark Part No.82AK8415
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    UFB-222 is a UFB series ultrasonic flowmeter set. It utilizes the transit-time difference for measuring flow rates in pipes. This unit is permanent mount, where the converters can be mounted on a surface or pipe with a 4-20 mA and pulse output capabilities for pipe sizes from 1/2 to 79˝ (13 to 2000mm). It is a simple installation with all necessary components included such as converter, sensor, cables and mounting accessories. Application includes water treatment, industrial systems, irrigation applications, treated water flow, river water, sea water, potable water, demineralized water, glycol/water mix, hydraulic system, diesel oil, water use data logging.

                                                                                                    • Non-invasive pipe flow measurement, easy operation
                                                                                                    • Non-invasive pipe measurement
                                                                                                    • Easy-to-use compact and lightweight design, intended for homogeneous liquids that contain no air
                                                                                                    • Sturdy IP65 rating, protecting it from dust and direct water contact
                                                                                                    • 0.5 to 4.5inch (13 to 115mm) pipe size range, 24VAC/VDC power supply
                                                                                                    • 10.5W power consumption
                                                                                                    • IP65 when using TNC connector, transducers IP54 enclosure rating
                                                                                                    • Plastic ABS and aluminum material
                                                                                                    • Removable screw-in type terminal block electrical connections
                                                                                                    • Wall mounted using 3 type M4 screws mounting, <lt/> 500ms response time

                                                                                                    Contents

                                                                                                    Converter, Set of transducers, Ruled guide rail, Steel banding, Banding clips, Set of transducer cables, Set of high temperature interface cables, Ultrasonic coupling grease.

                                                                                                    Technical Specifications

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)