Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH520A
Newark Part No.02P7937
Also Known AsGTIN UPC EAN: 793950445204
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH520A
Newark Part No.02P7937
Also Known AsGTIN UPC EAN: 793950445204
Technical Datasheet
No. of Channels-
Bandwidth Min-
Bandwidth Max-
Accuracy3%
Crest Factor-
Resolution %-
External Height129mm
External Width195mm
External Depth22mm
Product Range-
SVHCTo Be Advised
Product Overview
Humidity + Temperature Chart Recorder, User friendly, easy to set up and operate
- Simultaneous numerical and graphical display
- Measures Humidity and Temperature plus included LabVIEW™-based software
- Large dual graphical LCD displays with adjustable vertical and horizontal TAC resolution
- Internal memory records up to 49,000 data points and can be transferred to a PC
- LCD indicates percentage of memory remaining
- Replaceable probe does not require recalibration
- Detachable probe extends up to 1 meter for measurements in closed environments
- Audible and visual alarm with Hi/Low setpoints
- Output socket used with optional external alarm module
- Scroll the cursor to display selected data recorded
- Desk or wall mount
Applications
Test & Measurement
Contents
Complete with built-in stand, detachable probe with 3ft (1m) cable, RS232 cable, RS-232 To USB Adaptor, LabView-based PC software, 100-240VAC 50/60Hz adaptor, and 3 AA batteries
Technical Specifications
No. of Channels
-
Bandwidth Max
-
Crest Factor
-
External Height
129mm
External Depth
22mm
SVHC
To Be Advised
Bandwidth Min
-
Accuracy
3%
Resolution %
-
External Width
195mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate