Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABPSM-ULN-A
Newark Part No.61R9490
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $450.87 |
| 25+ | $442.62 |
Price for:Each
Minimum: 10
Multiple: 1
$4,508.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABPSM-ULN-A
Newark Part No.61R9490
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs4 Output
Output Voltage Min-
Output Voltage Max-
Output Current Min-
Output Current Max-
Power Rating-
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABPSM-ULN-A Power Supply Module is designed to aid engineers seeking ultra clean power source for bench testing
- AC Adapter Input Voltage 100VAC to240VAC; 50Hz and 60Hz cycles – World Wide Capability
- Four DC Output Ports, 1.8V, 2.5V 3.3V & 5.0V
- Current Sourcing Capability 200mA max each port
- Exceptional low noise density; <lt/> 7nV / √Hz @ 1kHz offset Typical
- Better than 0.30µVrms over 0.1Hz to 1kHz bandwidth (best-in-class)
- Convenient, Ultra Low Noise Solution offering most common bias levels
- Portable - Small form factor [3.50” * 1.50” * 0.65”] Machined Aluminum enclosure
- No external heat sinking is required
- Low Cost
Applications
Audio, RF Communications, Medical
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-
Output Current Min
-
Power Rating
-
Supply Voltage Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
4 Output
Output Voltage Max
-
Output Current Max
-
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate