ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    1651A

                                                                                                    Bench Power Supply, Single, Adjustable, Fixed, 3 Output, 0 V, 24 V, 0 A, 4 A

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 1651A
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No1651A
                                                                                                    Newark Part No.22C6850
                                                                                                    Also Known AsBK1651A
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No1651A
                                                                                                    Newark Part No.22C6850
                                                                                                    Also Known AsBK1651A
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeAdjustable, Fixed
                                                                                                    No. of Outputs3 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max24V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max4A
                                                                                                    Power Rating165W
                                                                                                    Supply Voltage Min108VAC
                                                                                                    Supply Voltage Max132VAC
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Product Range-
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Alternatives for 1651A

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The 1651A triple output DC power supply have two 0 to 24 VDC outputs capable of supplying 0 to 500 mA, and one fixed 5 VDC output capable of supplying up to 4 A. Connect outputs in series for higher voltage or connect in parallel for higher current output (selectable via tracking mode switch). Voltage and current for variable outputs are continuously monitored on two analog displays.

                                                                                                    • Adjustable current limiting
                                                                                                    • Designed to operate continuously at rated output
                                                                                                    • Short circuit protection, overvoltage protection, reverse polarity protection
                                                                                                    • Connect outputs in series for higher voltage output or in parallel for higher current output

                                                                                                    Applications

                                                                                                    Test & Measurement, Power Management

                                                                                                    Contents

                                                                                                    3 sets of hook up cables, power cord, spare fuse and instruction manual

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable, Fixed

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    165W

                                                                                                    Supply Voltage Max

                                                                                                    132VAC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    No. of Outputs

                                                                                                    3 Output

                                                                                                    Output Voltage Max

                                                                                                    24V

                                                                                                    Output Current Max

                                                                                                    4A

                                                                                                    Supply Voltage Min

                                                                                                    108VAC

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)