ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Multi Station Switches
                                                                                                    Print Page

                                                                                                    CSW-1A1A0B2-002

                                                                                                    Multi Station Switch, IP67, CSW Series, Wire Leaded, 15 A, 12 V

                                                                                                    CARLING TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CARLING TECHNOLOGIES CSW-1A1A0B2-002
                                                                                                    ManufacturerCARLING TECHNOLOGIES
                                                                                                    Manufacturer Part NoCSW-1A1A0B2-002
                                                                                                    Newark Part No.86AK0673
                                                                                                    Product RangeCSW Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$76.730
                                                                                                    100+$68.940
                                                                                                    250+$65.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 1
                                                                                                    $767.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CARLING TECHNOLOGIES
                                                                                                    ManufacturerCARLING TECHNOLOGIES
                                                                                                    Manufacturer Part NoCSW-1A1A0B2-002
                                                                                                    Newark Part No.86AK0673
                                                                                                    Product RangeCSW Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeCSW Series
                                                                                                    Contact Configuration-
                                                                                                    Switch TerminalsWire Leaded
                                                                                                    Contact Current Max15A
                                                                                                    Contact Voltage AC Nom-
                                                                                                    Contact Voltage DC Nom12V
                                                                                                    No. of Stations-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    CSW-1A1A0B2-002 is a CSW-series combination switch. The CSW series is a versatile combination switch featuring a multi-position rotary, a three-position lever, and momentary pushbutton functions. This compact switch offers superior current ratings, IP67 sealing protection, and customizable legends and it is compatible with a variety of popular connectors. Typical applications include commercial vehicles, recreational vehicles, lawn and garden equipment, and any application requiring sealing protection.

                                                                                                    • Momentary (ON)-OFF single pole pushbutton circuit, 4 positions rotatory control circuit
                                                                                                    • ON-OFF-ON single pole lever control circuit, 10A at 12VDC pushbutton
                                                                                                    • Right rotatory orientation, 8.26inch wire, legend 2, AgSnO2 contact
                                                                                                    • Minimum 5000Mohm for 1 min at 500VDC between terminals and housing insulation resistance
                                                                                                    • 30,000 cycles (6,000 cycles at -40°C, 18,000 cycles at ambient, 6,000 cycles at 85°C) life
                                                                                                    • AgSnO2 contact, copper alloy, in connector terminals
                                                                                                    • 12VDC voltage requirement, 9 to 16VDC operating voltage range
                                                                                                    • Pushbutton switch, rotary control switch, lever control switch function
                                                                                                    • IP67 sealing
                                                                                                    • Operating temperature range from -40°C to +85°C

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    CSW Series

                                                                                                    Switch Terminals

                                                                                                    Wire Leaded

                                                                                                    Contact Voltage AC Nom

                                                                                                    -

                                                                                                    No. of Stations

                                                                                                    -

                                                                                                    Contact Configuration

                                                                                                    -

                                                                                                    Contact Current Max

                                                                                                    15A

                                                                                                    Contact Voltage DC Nom

                                                                                                    12V

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)