2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Joystick Switches
                                                                                                  5. Microswitch Joystick Switches
                                                                                                  Print Page

                                                                                                  NZBB0135

                                                                                                  JOYSTICK MICROSW, LEVER, 0.1A, 125VAC

                                                                                                  APEM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  APEM NZBB0135
                                                                                                  ManufacturerAPEM
                                                                                                  Manufacturer Part NoNZBB0135
                                                                                                  Newark Part No.62AC1280
                                                                                                  Product RangeNZ Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$88.910
                                                                                                  10+$81.640
                                                                                                  25+$80.600
                                                                                                  50+$78.760
                                                                                                  100+$73.990
                                                                                                  250+$66.450
                                                                                                  500+$59.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $88.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  APEM
                                                                                                  ManufacturerAPEM
                                                                                                  Manufacturer Part NoNZBB0135
                                                                                                  Newark Part No.62AC1280
                                                                                                  Product RangeNZ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Axes2
                                                                                                  Contact Current AC Max100mA
                                                                                                  Contact Voltage AC Max125V
                                                                                                  Contact Current DC Max-
                                                                                                  Contact Voltage DC Max-
                                                                                                  No. of Switch Positions-
                                                                                                  Switch TerminalsSolder
                                                                                                  Lever Travel± 15°
                                                                                                  Handle StyleLever
                                                                                                  Rotation Electrical Angle360°
                                                                                                  Product RangeNZ Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Technical Specifications

                                                                                                  No. of Axes

                                                                                                  2

                                                                                                  Contact Voltage AC Max

                                                                                                  125V

                                                                                                  Contact Voltage DC Max

                                                                                                  -

                                                                                                  Switch Terminals

                                                                                                  Solder

                                                                                                  Handle Style

                                                                                                  Lever

                                                                                                  Product Range

                                                                                                  NZ Series

                                                                                                  Contact Current AC Max

                                                                                                  100mA

                                                                                                  Contact Current DC Max

                                                                                                  -

                                                                                                  No. of Switch Positions

                                                                                                  -

                                                                                                  Lever Travel

                                                                                                  ± 15°

                                                                                                  Rotation Electrical Angle

                                                                                                  360°

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)