Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No7954
Newark Part No.37AJ7742
Product Range795X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.840 |
Price for:Each
Minimum: 1
Multiple: 1
$90.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No7954
Newark Part No.37AJ7742
Product Range795X Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max999h
Product Range795X Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentPushbutton
SVHCNo SVHC (21-Jan-2025)
Product Overview
7954 is a programmable DIN rail time relay easily configured on the 3 digit LCD display: a wide range of 0.1s - 999hr to suit all applications; a clear indication of the relay status via the front panel LED; can accept a wide range of operating voltages for most installations. The keylock feature means settings cannot be tampered with, for 100% reliable operation. Programming is retained during power shut down, the current timing is lost and will reset when power is back on.
- 8 functions
- Compact 17.5mm wide DIN rail mountable
- 3 digit LCD for easy programming and run time indication
- Tamper proof with key lock feature
- Universal voltage: 24 - 240VAC/VDC
- Option to select up/down timing
- CE, UL & cUL listed
- 8A Form C (SPDT) relay outputs
Technical Specifications
Contact Voltage VDC
-
Time Max
999h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Pushbutton
Time Min
0.1s
Product Range
795X Series
Contact Current
8A
Contact Voltage VAC
-
Nom Input Voltage
240V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate