2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Reed Relays
                                                                                                  Print Page

                                                                                                  60-1-A-12/2

                                                                                                  REED RELAY, SPST-NO, 12V, CHASSIS

                                                                                                  PICKERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PICKERING 60-1-A-12/2
                                                                                                  ManufacturerPICKERING
                                                                                                  Manufacturer Part No60-1-A-12/2
                                                                                                  Newark Part No.40AK2376
                                                                                                  Product Range60 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 22 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$80.650
                                                                                                  25+$77.370
                                                                                                  50+$75.550
                                                                                                  100+$73.360
                                                                                                  250+$71.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $80.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PICKERING
                                                                                                  ManufacturerPICKERING
                                                                                                  Manufacturer Part No60-1-A-12/2
                                                                                                  Newark Part No.40AK2376
                                                                                                  Product Range60 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Coil Voltage12VDC
                                                                                                  Product Range60 Series
                                                                                                  Relay MountingChassis
                                                                                                  Coil Resistance150ohm
                                                                                                  Switching Current Max3A
                                                                                                  Switching Voltage Max7.5kV
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  60-1-A-12/2 is a 60 series high voltage dry reed relay. It has got chassis mounting with solder connections on the top face. This reed relay is suitable for many applications such as high-end cable testers, backplane testers, big physics and high voltage instrumentation.

                                                                                                  • Tungsten plated contacts ensure a long and reliable life
                                                                                                  • Coil voltage is 12V, coil resistance is 150 ohm
                                                                                                  • Maximum contact resistance is 0.15 ohm
                                                                                                  • Power rating is 50W, maximum switch current is 3A
                                                                                                  • Maximum carry current is 3.5A
                                                                                                  • Maximum switching voltage is 7500VDC, maximum stand-off voltage is 10000VDC
                                                                                                  • Life expectancy is 10⁸
                                                                                                  • Life expectancy is 10⁸

                                                                                                  Notes

                                                                                                  High voltages, and stray capacitance can generate very high current pulses, which can damage the contact plating causing welding of the reed switch.

                                                                                                  Technical Specifications

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Product Range

                                                                                                  60 Series

                                                                                                  Coil Resistance

                                                                                                  150ohm

                                                                                                  Switching Voltage Max

                                                                                                  7.5kV

                                                                                                  Coil Voltage

                                                                                                  12VDC

                                                                                                  Relay Mounting

                                                                                                  Chassis

                                                                                                  Switching Current Max

                                                                                                  3A

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)