2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Head Protection
                                                                                                  5. Helmet Lamps
                                                                                                  Print Page

                                                                                                  2620

                                                                                                  Flashlight, LED, Head, Xenon, ABS Body

                                                                                                  PELICAN PRODUCTS 2620
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPELICAN PRODUCTS
                                                                                                  Manufacturer Part No2620
                                                                                                  Newark Part No.72J3719
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerPELICAN PRODUCTS
                                                                                                  Manufacturer Part No2620
                                                                                                  Newark Part No.72J3719
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 2620 is a HeadsUp Lite™ LED Flashlight made of ABS resin body/shroud, polycarbonate (PC) lens and stainless steel/brass nickel contact spring retainer. It is suitable for intense bright light or 3 LEDs to conserve battery life. The multi-angle pivoting head allows you to aim light where you need it. The rubber strap is used for hard hat use and adjustable cloth strap. The HeadsUp Lite 2620 is perfect for hiking, camping or for any task that require both hands.

                                                                                                  • Built Pelican tough
                                                                                                  • Unconditional lifetime guarantee of excellence
                                                                                                  • Lightweight, comfortable and well-balanced
                                                                                                  • Super bright LED/Xenon beam
                                                                                                  • AAA Alkaline battery
                                                                                                  • Pushbutton switch

                                                                                                  Applications

                                                                                                  LED Lighting, Safety

                                                                                                  Notes

                                                                                                  Custom design capabilities available.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)