Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1610-100DSP
Newark Part No.25C4466
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $44.16 |
Price for:Each
Minimum: 1
Multiple: 1
$44.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1610-100DSP
Newark Part No.25C4466
Technical Datasheet
Wipe MaterialIsopropyl Alcohol
Wipe Width133.35mm
Wipe Length196.85mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1610-100DSP is a 100ct 99.8% Isopropyl Alcohol Cleaning Wipe with pop-up-tub pure anhydrous (containing the least water possible and no denaturant) isopropyl alcohol is excellent for tape head cleaning, defluxing, stencil cleaning, other light cleaning and as a flux thinner. It appears in the form of clear colorless liquid with alcohol odor and miscible soluble in water.
- 100% Volatile
- Neutral pH
- 33mm hg Vapor pressure
- 2.07 Vapor density
- 82°C Boiling point
- 0.785 Specific gravity
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
Isopropyl Alcohol
Wipe Length
196.85mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
133.35mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ