2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  Print Page

                                                                                                  5696

                                                                                                  Move Motor Klaw Kit, BBC Micro: Bit, 180 Degree Servo With accessories, Laser Cut Perspex Parts

                                                                                                  KITRONIK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KITRONIK 5696
                                                                                                  KITRONIK 5696
                                                                                                  KITRONIK 5696
                                                                                                  KITRONIK 5696
                                                                                                  ManufacturerKITRONIK
                                                                                                  Manufacturer Part No5696
                                                                                                  Newark Part No.30AK1227
                                                                                                  Product RangeKitronik :MOVE Motor Buggy
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KITRONIK
                                                                                                  ManufacturerKITRONIK
                                                                                                  Manufacturer Part No5696
                                                                                                  Newark Part No.30AK1227
                                                                                                  Product RangeKitronik :MOVE Motor Buggy
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  No. of Bits-
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit Contents180 Degree Servo with accessories, Screws, Washer, Laser Cut Perspex Parts, User Guide
                                                                                                  Product RangeKitronik :MOVE Motor Buggy
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Kitronik :MOVE Motor Klaw Kit provides a fun and easy to install addition to the Kitronik :MOVE Motor buggy for micro:bit. It has been carefully designed to have the ability to fit both vertically and horizontally with one bolt. Included are two types of Klaw attachments for each of these builds. It is controlled by a low voltage servo which is included, this servo is used to open and close the Klaw. The voltage supply and control signal are all from the :MOVE Motor via the pin headers, simply connect the servo lead onto the pin headers. The :MOVE Motor Klaw can be coded with MakeCode or with MicroPython and we have produced online guides to walk you through both. These guides can be found in the list of resources below along with the build instructions.

                                                                                                  • Easily add a gripping Klaw to:MOVE motor
                                                                                                  • Easily add a gripping Klaw to :MOVE Motor
                                                                                                  • Fit to :MOVE motor either horizontally or vertically
                                                                                                  • Easy to assemble
                                                                                                  • Code it with MakeCode or with MicroPython

                                                                                                  Contents

                                                                                                  1 x mini 180 degree aervo with accessories, 2 x M3 x 16mm screws, 1 x M3 steel washer, 2 x M2 x 12mm screws, 1 x M4 x 25mm screw, 6 x laser cut Perspex parts, Printed assembly instructions.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  180 Degree Servo with accessories, Screws, Washer, Laser Cut Perspex Parts, User Guide

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Kitronik :MOVE Motor Buggy

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)