Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5645
Newark Part No.01AH8698
Also Known AsGTIN UPC EAN: 0660902514540
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.140 |
Price for:Each
Minimum: 1
Multiple: 1
$22.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5645
Newark Part No.01AH8698
Also Known AsGTIN UPC EAN: 0660902514540
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsLED Tile Board, 5x M3 Countersunk Screws, 5x Plastic Spacer
For Use WithBBC micro:bit Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This LED display board for the micro:bit features 64 individually addressable Zip™ LEDs arranged in an 8x8 grid that is ideal for creating colourful patterns and scrolling text messages - multiple Tiles can be linked up to form even bigger display boards.
- Multiple expansion points for linking up additional Tiles for even bigger displays
- Zip LEDs are compatible with any WS2812B driver code and programmed with Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Simple micro:bit mounting design, micro:bit is simply bolted to the back using the supplied screws
- The Tile is powered via JST connection on the back of the board
- Produces a regulated power supply that is fed through to power the connected micro:bit
- Dimension (HxW) is 71x58mm
Contents
LED board, Screws, Spacers.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit Boards
SVHC
No SVHC (25-Jun-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
LED Tile Board, 5x M3 Countersunk Screws, 5x Plastic Spacer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate