2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Sensors
                                                                                                  Print Page

                                                                                                  101020812

                                                                                                  Pressure Sensor Board, with 20 cm Cable, High Precision, Barometric, Arduino Board

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 101020812
                                                                                                  SEEED STUDIO 101020812
                                                                                                  SEEED STUDIO 101020812
                                                                                                  SEEED STUDIO 101020812
                                                                                                  SEEED STUDIO 101020812
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No101020812
                                                                                                  Newark Part No.42AK5712
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$8.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No101020812
                                                                                                  Newark Part No.42AK5712
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeHigh Precision Barometric Pressure Sensor Board
                                                                                                  For Use WithArduino Board
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Grove - High Precision Barometric Pressure Sensor (DPS310) is based on Infineon latest DPS310. The DPS310 is a miniaturized Digital Barometric Air Pressure Sensor with high accuracy and low current consumption, capable of measuring both pressure and temperature. The pressure measurement range of this sensor is 300 -1200hPa, and the temperature measurement range is -40-85°C. Therefore user can use it to measure the air pressure, altitude, temperature, and build your own Arduino barometer.

                                                                                                  • Grove IIC (with interrupt) / SPI interface
                                                                                                  • Low power consumption

                                                                                                  Contents

                                                                                                  Grove - high precision barometric pressure sensor (DPS310) x 1, 20cm grove cable x 1.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  High Precision Barometric Pressure Sensor Board

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Arduino Board

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65