Print Page
MOTO6
6 Motor Shield for Arduino
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWICKED DEVICE
Manufacturer Part NoMOTO6
Newark Part No.67Y5132
Product RangeArduino
Your Part Number
No Longer Available
Product Information
ManufacturerWICKED DEVICE
Manufacturer Part NoMOTO6
Newark Part No.67Y5132
Product RangeArduino
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Boards
Kit ContentsMotor Shield
Product RangeArduino
SVHCTo Be Advised
Product Overview
Arduino Motor and RC Shield - 6 Motor Do other motor shields lack the features and capabilities you want? The Arduino Motor and RC Shield lets you easily control up to 6 DC motors (up to 1.2A each) or 3 steppers using the included Arduino library. Integrated current sensing provides feedback from all 6 motors and RC inputs allow you to use standard hobby RC gear for control. It's one motor shield to rule them all!
- Unique Project Ideas:
- Tank or skid-steer robots that use only one RC joystick
- Use motors as sensors for collision detection
- Preform complex movement / locomotion using basic RC inputs (ideal for legged and omniwheel robots, etc.)
- Terrain detection
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Motor Shield
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Boards
Product Range
Arduino
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate