Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.79 |
Product Information
Product Overview
Kitronik linear actuator kit. Linear actuator converts the circular movement of a 180 degree servo (supplied) into motion in a straight line, one way and then the other. It can be mounted to a project to provide either horizontal or vertical movement. It can be used with a number of our micro:bit accessory boards, such as Servo:Lite board for :MOVE mini. Kitronik 16 Servo driver board for the BBC micro:bit. All-in-one robotics board for BBC micro:bit. Linear actuators are useful for a whole host of different applications, like; robots, automated button switching, steering racks for buggies, a point switcher on a model railway, animating a diorama display, etc. Linear actuators are also used extensively in industry and in consumer products, such as; valves, cams, floppy disk drives and optical disk drives.
- Supplied with a 180 degree FS90 servo and fixings
- Use with boards such as micro:bit, Arduino, or RaspberryPi
Contents
Linear actuator laser cut parts, 1 x micro 180degree servo and fixings, 2 x M3x 10 pozi pansteel M/C, 1 x M3 form A steel washer, Linear actuator assembly instructions.
Technical Specifications
Linear Actuator Kit
-
-
BBC micro:bit
-
-
-
-
Actuator Components, 180 Degree Servo, 2x M3 Screws, M3 Washer
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate