2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Embedded Power
                                                                                                    Print Page

                                                                                                    MBT0005

                                                                                                    Expansion Board, Micro IO-BOX, For BBC micro:bit Boards

                                                                                                    DFROBOT
                                                                                                    DFROBOT MBT0005
                                                                                                    DFROBOT MBT0005
                                                                                                    DFROBOT MBT0005
                                                                                                    DFROBOT MBT0005
                                                                                                    DFROBOT MBT0005
                                                                                                    DFROBOT MBT0005
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoMBT0005
                                                                                                    Newark Part No.87AH6182
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoMBT0005
                                                                                                    Newark Part No.87AH6182
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithBBC Micro:bit Boards
                                                                                                    Kit ContentsMicro IO-BOX Expansion Board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    micro: IO-BOX is a micro:bit multifunctional expansion board with on-board Li-ion battery power, delicate appearance and easy to use. Features numerous functions on the 6cm x 6cm board such as 2-way driver motor, 9-way IO port, 2-way I2C port, 1-way serial port, 1-way buzzer, 4-way RGB LED, Li-ion battery box, charge circuit and emergency power interface. Also features short circuit and reverse connection protection for it to further improve the safety in using Li-ion battery. In order to provide a stable power supply, the board employ high cost boost-buck power management solution. As a motor’s instantaneous current can reach up to 1A at its starting instant which is a big challenge for power supply. So the board carried out a strict test on our product and two TT motors keep rotating forward and reversely continuously and even in such a condition, board and motor can still work about 1.5 hours until running out of the battery.

                                                                                                    • CR123A Li-ion battery with 1000mA current rating
                                                                                                    • 3.7V to 5V external power supply
                                                                                                    • microUSB 5V Support computer USB charging and cell phone charger
                                                                                                    • 3V to 6V supported motor voltage
                                                                                                    • 4.5 to 5.5V supply voltage range
                                                                                                    • One power switch, 350mA charging current, 2.5h charging time
                                                                                                    • Digital output voltage of 0V/3.3V, analogue input voltage of 0 to 3.3VDC
                                                                                                    • On-board buzzer (1-way(PO)), one buzzer switch, on-board RGB: 4 WS2812B (P15)
                                                                                                    • 2-way (I2C) motor interface, 9-way Micro: bit interface, 2 way I2C Interface
                                                                                                    • Dimension is 61mm x 61mm / 2.40 x 2.40”

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Micro IO-BOX Expansion Board

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    BBC Micro:bit Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)