2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Communications
                                                                                                  Print Page

                                                                                                  A000058

                                                                                                  Arduino WiFi shield with Integrated Antenna, 802.11b/g, WEP and WPA2 Personal, micro SD slot

                                                                                                  ARDUINO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARDUINO A000058
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoA000058
                                                                                                  Newark Part No.45W6204
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoA000058
                                                                                                  Newark Part No.45W6204
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsBoard only
                                                                                                  For Use WithArduino Board
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The A000058 is a Arduino WiFi shield with integrated antenna. It is based on the HDG104 wireless LAN 802.11b/g system in package. An Atmega 32UC3 provides a network (IP) stack capable of both TCP and UDP. The Arduino WiFi shield connects Arduino board to the internet wirelessly. Connect it to wireless network by following a few simple instructions to start controlling the world through the internet. The WiFi shield communicates with Arduino board using the SPI bus (through the ICSP header), so is compatible with any of the boards that have this type of bus. This version of WiFi shield have an integrated antenna on the PCB. The shield can connect to encrypted networks that use either WPA2 Personal or WEP encryption. It can also connect to open networks. There is an on board mini USB connector. This is not for programming an attached Arduino, it is for updating the Atmega 32U using the Atmel DFU protocol.

                                                                                                  • Requires an Arduino board (not included)
                                                                                                  • 5V operating voltage
                                                                                                  • Connection via 802.11b/g networks
                                                                                                  • Encryption types: WEP and WPA2 personal
                                                                                                  • Connection with Arduino on SPI port
                                                                                                  • On board micro SD slot
                                                                                                  • ICSP header
                                                                                                  • FTDI connection for serial debugging of WiFi shield
                                                                                                  • Mini USB for updating WiFi shield firmware

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Arduino Board

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board only

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised