2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Print Page

                                                                                                  40/43006710

                                                                                                  Pressure Sensor, IP65, -10 to 70 C, 10 bar, Gauge, G1/4 (1/4" BSP), Current, 30 V, 25 mA RoHS Compliant: Yes

                                                                                                  JUMO UK LTD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  JUMO UK LTD 40/43006710
                                                                                                  ManufacturerJUMO UK LTD
                                                                                                  Manufacturer Part No40/43006710
                                                                                                  Newark Part No.74M7196
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$609.020
                                                                                                  5+$551.110
                                                                                                  10+$489.150
                                                                                                  25+$456.380
                                                                                                  50+$417.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $609.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  JUMO UK LTD
                                                                                                  ManufacturerJUMO UK LTD
                                                                                                  Manufacturer Part No40/43006710
                                                                                                  Newark Part No.74M7196
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Operating Pressure Min0bar
                                                                                                  Operating Pressure Max10bar
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Technical Specifications

                                                                                                  Operating Pressure Min

                                                                                                  0bar

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  10bar

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)