2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  KITMPL115A1EVB

                                                                                                  Daughter Board, Sensing, Pressure, Fast Prototyping Tool, Digital SPI or I2C Connections,

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP KITMPL115A1EVB
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKITMPL115A1EVB
                                                                                                  Newark Part No.64R6672
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKITMPL115A1EVB
                                                                                                  Newark Part No.64R6672
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Application Sub TypePressure Sensor
                                                                                                  Kit ContentsBoard Only
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The KITMPL115A1EVB is a pressure daughter board used with the KITPRESSURE1EVB to allow evaluation of the MPL115A1 pressure sensor. The MPL115A is a simple barometer with digital output for cost effective applications. It employs a MEMS pressure sensor with a conditioning integrated circuit to provide accurate pressure data. An integrated analogue to digital converter (ADC) provides digitized temperature and pressure sensor outputs via either a serial peripheral interface (SPI) (MPL115A1) or I²C (MPL115A2) port. Calibration data is housed in on board ROM, is used by the host microcontroller to apply compensation algorithms to the raw sensor data and may be accessed at any time. Calibration data is typically accessed when the host micro first enables the sensor.

                                                                                                  • Easily evaluate and demonstrate sensor functionality
                                                                                                  • Unified architecture with the same GUI software
                                                                                                  • Plug and play
                                                                                                  • Flexible with a variety of boards that fit together
                                                                                                  • Can quickly demonstrate all sensor types

                                                                                                  Contents

                                                                                                  KITMPL115A1 development board, USB cable, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Application Sub Type

                                                                                                  Pressure Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Kit Contents

                                                                                                  Board Only

                                                                                                  Technical Docs (3)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)