Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoQV-210101
Newark Part No.82AK7401
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.250 |
| 5+ | $223.490 |
| 10+ | $211.730 |
Price for:Each
Minimum: 1
Multiple: 1
$235.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoQV-210101
Newark Part No.82AK7401
Technical Datasheet
SVHCTo Be Advised
Product Overview
QV-210101 is a QUICK-VIEW® rotary valve position indicator/switch. The QUICK-VIEW® indicator is also available with optional backlighting. It is used in rotary or linear valve indication and industrial damper position monitoring.
- UL and CSA rated
- Lowest cost position indication
- Extremely compact design
- Easily interchangeable with key competition
- 10A mechanical snap switch
- Corrosion resistant
- NEMA 4, 4X (IP66, IP56) rating
- One 3/4" NPT conduit entrance
- Polycarbonate housing and conduit
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate