2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Passive Infrared (PIR) Sensors
                                                                                                    Print Page

                                                                                                    555-28027

                                                                                                    Development Kit Accessory, PIR Motion Sensor, LED Signal, 3V To 6V Supply

                                                                                                    PARALLAX
                                                                                                    PARALLAX 555-28027
                                                                                                    PARALLAX 555-28027
                                                                                                    PARALLAX 555-28027
                                                                                                    PARALLAX 555-28027
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPARALLAX
                                                                                                    Manufacturer Part No555-28027
                                                                                                    Newark Part No.11X5850
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    40 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PARALLAX
                                                                                                    ManufacturerPARALLAX
                                                                                                    Manufacturer Part No555-28027
                                                                                                    Newark Part No.11X5850
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Detection Distance6.1m
                                                                                                    Detection Sensitivity-
                                                                                                    Detection Area (Vertical)-
                                                                                                    Detection Area (Horizontal)-
                                                                                                    Lens TypeFresnel Lens
                                                                                                    Lens Colour-
                                                                                                    No. of Detection Zones-
                                                                                                    Current Consumption Typ-
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The PIR Sensor detects motion by measuring changes in the infrared (heat) levels emitted by surrounding objects. When motion is detected the PIR sensor outputs a high signal on its output pin.

                                                                                                    • Longer detection range, selectable by onboard jumper
                                                                                                    • Wider supply voltage, from 3 to 6 VDC
                                                                                                    • Higher output current provides for direct control of an external load
                                                                                                    • Mounting holes included for permanent projects
                                                                                                    • All parts SMT
                                                                                                    • Detection range up to 15 ft. away on short setting, up to 30 ft. away on long setting
                                                                                                    • Onboard LEDs light up the lens for fast visual feedback when movement is detected
                                                                                                    • Mounting holes for 2-56 sized screws provide easy integration in permanent applications
                                                                                                    • 3-pin SIP package perfect for breadboard-friendly projects
                                                                                                    • Easy communication with any microcontroller
                                                                                                    • Small size makes it easy to concealApplication Ideas:
                                                                                                    • Motion-activted nightlight
                                                                                                    • Alarm system
                                                                                                    • Animated holiday props
                                                                                                    • Source current up to 12 mA @ 3V, 23 mA @ 5V
                                                                                                    • Voltage requirements: 3 to 6 VDC
                                                                                                    • Current requirements: 130 uA idle, 3 mA active (no load)
                                                                                                    • Communication: Single bit high
                                                                                                    • Dimensions: 1.41 x 1.0 x 0.8 in (35.8 x 25.4 x 20.3 cm)
                                                                                                    • Operating temp range: 32 to 122degF (0 to 50degC)

                                                                                                    Technical Specifications

                                                                                                    Detection Distance

                                                                                                    6.1m

                                                                                                    Detection Area (Vertical)

                                                                                                    -

                                                                                                    Lens Type

                                                                                                    Fresnel Lens

                                                                                                    No. of Detection Zones

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Detection Sensitivity

                                                                                                    -

                                                                                                    Detection Area (Horizontal)

                                                                                                    -

                                                                                                    Lens Colour

                                                                                                    -

                                                                                                    Current Consumption Typ

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2022)