2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Proximity Sensor ICs
                                                                                                  Print Page

                                                                                                  TMD37193M

                                                                                                  AMBIENT LIGHT/PROXIMITY SENSOR, OLGA-10

                                                                                                  Date/Lot Code

                                                                                                  AMS OSRAM GROUP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMS OSRAM GROUP TMD37193M
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoTMD37193M
                                                                                                  Newark Part No.69AK5205
                                                                                                  Also Known AsQ65114A1265
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoTMD37193M
                                                                                                  Newark Part No.69AK5205
                                                                                                  Also Known AsQ65114A1265
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeAmbient Light, Proximity Sensor
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max1.98V
                                                                                                  Ambient Light Sensor Case StyleOLGA
                                                                                                  Sensor Case / PackageOLGA
                                                                                                  No. of Pins10Pins
                                                                                                  Sensor Output TypeOpen Drain
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  TMD37193M is an ALS/color and proximity sensor. It features ambient light and color (RGB) sensing, flicker detection, and proximity detection. The device integrates three IR VCSELs and an advanced VCSEL driver within a low-profile package. The ambient light and color sensing function provides six concurrent ambient light sensing channels: Red, Green, Blue, Clear, Leakage, and Wideband. The RGBL and clear channel have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. The device integrates direct detection of ambient light flicker for 4 selectable frequency bins. Application includes TMD3719 integrates multiple applications within one device. The applications for TMD3719 include brightness management for displays color management for displays, camera image processing, flicker-immune camera operation, and touch screen disable.

                                                                                                  • Improved Lux accuracy for ALS behind OLED, high sensitivity, leakage channel
                                                                                                  • Minimized display distortion for proximity behind OLED
                                                                                                  • Proximity function synchronized with display, 0x39 address, 1.8V I²C interface
                                                                                                  • Multiple VCSEL emitters to lower the optical power density
                                                                                                  • Supply voltage range from 1.7 to 1.98V
                                                                                                  • Supply current is 380μA typ (active ALS state (2), (PON=AEN=1, WEN=PEN=0))
                                                                                                  • Oscillator clock frequency range from 357 to 380kHz
                                                                                                  • INT, SDA, GPIO output low voltage is 0.36V max (3mA sink current)
                                                                                                  • I²C clock frequency range from 0 to 400kHz
                                                                                                  • OLGA-6 package, operating temperature range from -30 to 85°C

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Ambient Light, Proximity Sensor

                                                                                                  Supply Voltage Max

                                                                                                  1.98V

                                                                                                  Sensor Case / Package

                                                                                                  OLGA

                                                                                                  Sensor Output Type

                                                                                                  Open Drain

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Ambient Light Sensor Case Style

                                                                                                  OLGA

                                                                                                  No. of Pins

                                                                                                  10Pins

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code