2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Ultrasonic Proximity Sensors
                                                                                                  Print Page

                                                                                                  B214

                                                                                                  Ultrasonic Proximity Sensor, B214, PCB with Transmitter and Receiver, 4 to 32", 9 to 12 Vdc, 120 mA

                                                                                                  KEMO ELECTRONIC
                                                                                                  KEMO ELECTRONIC B214
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEMO ELECTRONIC
                                                                                                  Manufacturer Part NoB214
                                                                                                  Newark Part No.38C5560
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  KEMO ELECTRONIC
                                                                                                  ManufacturerKEMO ELECTRONIC
                                                                                                  Manufacturer Part NoB214
                                                                                                  Newark Part No.38C5560
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing Distance Max-
                                                                                                  Frequency-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Beam Divergence-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Ultrasonic Proximity Sensor Kit combines an ultrasonic sender and receiver, mounted on the same PC board, to detect the presence of large objects. Use as a proximity alarm or as vehicle back up alarm. Range is adjustable from 4~32". Sensitivity is adjusted via board mounted potentiometer, LED lights when object is detected. Requires 9~12VDC, 120mA. Board measures 21/4" (W) x 13/4" (D) x 3/4" (H). Includes all components, assembly required.

                                                                                                  Technical Specifications

                                                                                                  Sensing Distance Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Beam Divergence

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65