Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoPE-1/8-2N-SW
Newark Part No.74AH2706
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $331.060 |
| 5+ | $311.260 |
| 10+ | $290.030 |
| 25+ | $275.890 |
| 50+ | $263.150 |
| 100+ | $249.000 |
Price for:Each
Minimum: 1
Multiple: 1
$331.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPE-1/8-2N-SW
Newark Part No.74AH2706
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP
Operating Pressure Min0bar
Operating Pressure Max8bar
Contact ConfigurationSPDT
Switching Voltage Max250V
Switching Current Max100mA
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0bar
Contact Configuration
SPDT
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
BSPP
Operating Pressure Max
8bar
Switching Voltage Max
250V
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate