Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKELLER
Manufacturer Part NoPA-21Y/25BAR/81554.33/4-20MA
Newark Part No.68X2213
Product Range21Y Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $462.690 |
| 5+ | $418.360 |
| 10+ | $370.920 |
| 25+ | $345.830 |
| 50+ | $316.330 |
Price for:Each
Minimum: 1
Multiple: 1
$462.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKELLER
Manufacturer Part NoPA-21Y/25BAR/81554.33/4-20MA
Newark Part No.68X2213
Product Range21Y Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max25bar
Pressure Port SizeG1/4
Transducer Connection / Termination-
Supply Voltage Min8VDC
Supply Voltage Max32VDC
Media Type-
Output Interface-
Sensor Output Type4mA to 20mA
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range21Y Series
SVHCLead (23-Jan-2024)
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4
Supply Voltage Min
8VDC
Media Type
-
Sensor Output Type
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
21Y Series
Pressure Port Type
BSPP Male
Operating Pressure Max
25bar
Transducer Connection / Termination
-
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
100°C
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate