Product Information
Product Overview
LMIS100BB3S (1010387-F) is a LMI series digital ultra-low differential pressure sensor. It is based on thermal flow measurement of gas through a micro-flow channel integrated within the sensor chip. The innovative LMI technology features superior sensitivity especially for ultra-low pressures. The extremely low gas flow through the sensor ensures high immunity to dust contamination and long tubing compared to other flow-based pressure sensors. Features outstanding long-term stability and precision with patented real-time offset compensation and linearization techniques, highly versatile to fit to application specific mounting adaptors and manifolds. Suitable for Medical (Ventilators, Spirometers, CPAP, Sleep diagnostic equipment, Nebulizers, Oxygen conservers/concentrators and insufflators/endoscopy) Industrial (HVAC, VAV, Filter monitoring, Burner control, Fuel cells, Gas leak detection, Fume hood, Instrumentation and Security systems) applications.
- Pressure range from -100 to 100Pa and bidirectional calibration
- SMD, 2 straight ports, same side housing, high grade
- Output: non-ratiometric, 3V supply
- High flow impedance, very low flow-through leakage and high immunity to dust
- No loss in sensitivity using long tubing and no position sensitivity
- Ideal for battery-operated applications
- Linearized digital I²C output with 16bit sigma-delta A/D conversion
- Small footprint, low profile, only 9mm in height, and robust package
- Minimized internal volume and manifold mount option allow for fast gas purge time
Technical Specifications
Differential
100Pa
3.6VDC
8Pins
±0.1%
Surface Mount
Air, Non-Corrosive Gas
80°C
-
-100Pa
2.7VDC
SMD
Digital
Dual Axial Barbless, Same Side
I2C
-20°C
LMI Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate