2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Transmitters
                                                                                                  Print Page

                                                                                                  616WL-12-LCD

                                                                                                  Pressure Transmitter, LCD Display, 0.25 Inch-H2O

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER 616WL-12-LCD
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part No616WL-12-LCD
                                                                                                  Newark Part No.82AK9663
                                                                                                  Product Range616WL Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$957.000
                                                                                                  5+$909.150
                                                                                                  10+$861.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $957.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part No616WL-12-LCD
                                                                                                  Newark Part No.82AK9663
                                                                                                  Product Range616WL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Operating Pressure Max0.25Inch-H2O
                                                                                                  Product Range616WL Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  616WL-12-LCD is a series 616WL differential pressure transmitter. It senses very low pressures of air and non-combustible, compatible gases and sends a standard 4-20mA output signal. It features NEMA 4X rated enclosure provides protection in harsh environments permitting outdoor monitoring or in areas where dust and particulate matter exists. Zero and span controls provides easy calibration checks and shorter installation time to get device running and monitoring. High precision accuracy at low pressure ranges provides exceptional accuracy for insuring tight-control and minimizing costly out-of-specification conditions. Typical applications include low pressure applications, dust collection, outdoor HVAC and roof-top equipment.

                                                                                                  • Differential pressure transmitter range from 0.25-0-0.25" W.C, NEMA 4X housing, LCD display
                                                                                                  • 12-30VDC (2-wire) power requirements
                                                                                                  • Temperature Limits range from 0 to 140°F (-17.8 to 60°C)
                                                                                                  • Digital, push-button adj (Zero and span adjustments)
                                                                                                  • Screw-type terminal block electrical connections
                                                                                                  • Barbed, dual size to fit 1/8˝, 3/16˝ (3.12 and 4.76mm) ID rubber or vinyl tubing process connections
                                                                                                  • Vertical mounting orientation

                                                                                                  Technical Specifications

                                                                                                  Operating Pressure Max

                                                                                                  0.25Inch-H2O

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  616WL Series

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised