Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSPS-A180D-HAMS
Newark Part No.40T2026
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 98 week(s)
| Quantity | Price |
|---|---|
| 1+ | $980.300 |
Price for:Each
Minimum: 20
Multiple: 5
$19,606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPS-A180D-HAMS
Newark Part No.40T2026
Technical Datasheet
Nominal Air Gap8.58mm
Maximum Air Gap-
Resolution-
Linearity0.4%
Electrical Rotation Angle180°
Supply Voltage Min6VDC
Supply Voltage Max24VDC
Rotational Life Cycles-
IP RatingIP67, IP69K
Sensor HousingRing
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Nominal Air Gap
8.58mm
Resolution
-
Electrical Rotation Angle
180°
Supply Voltage Max
24VDC
IP Rating
IP67, IP69K
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Maximum Air Gap
-
Linearity
0.4%
Supply Voltage Min
6VDC
Rotational Life Cycles
-
Sensor Housing
Ring
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate