2 Product Results Found for "H5"
Find a huge range of Rotary Encoders at Newark Electronics. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Grayhill
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $42.580 5+ $40.230 10+ $35.360 25+ $31.750 50+ $29.770 More Pricing... | Total:$42.58 Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75VDC | 5.25VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $39.960 100+ $36.820 5000+ $35.620 | Total:$39.96 Min: 1 / Mult: 1 | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5VDC | -40°C | 85°C | - | Cable with Connector | |||||