Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE493DA2B6HTSA1
Newark Part No.39AH9329
Product RangeXENSIV Series
Your Part Number
Technical Datasheet
3,166 In Stock
Need more?
662 Delivery in 1-3 Business Days(US stock)
2504 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.310 |
| 25+ | $1.280 |
| 50+ | $1.250 |
| 100+ | $1.180 |
| 250+ | $1.140 |
| 500+ | $1.100 |
| 1000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE493DA2B6HTSA1
Newark Part No.39AH9329
Product RangeXENSIV Series
Technical Datasheet
Hall Effect TypeMagnetic Position and Temperature Sensor
Sensor TypeLow Power
Sensor Case / PackageTSOP
Output Current-
Sensor Case StyleTSOP
No. of Pins6Pins
Supply Voltage Min2.8V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXENSIV Series
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE493DA2B6HTSA1 is a low-power 3D hall sensor with an I²C interface. The TLE493D-A2B6 is designed for all kinds of sensing applications, including the following gear stick position, control elements in the top column module and multi-function steering wheel, multi-function knobs, and pedal/valve position sensing.
- Magnetic linear range (full range) is ±160mT min (-40°C < Tj < +125°C)
- Resolution, 12-bit LSB12 (short range) is 65µT/LSB typ (Tj = +25°C, 0 h and VDD = 3.3V)
- X-Y angular measurement mode, AEC qualified
- Power down mode with 7nA (typ) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Triggering by external µC possible via I²C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
- Supply voltage range from 2.8 to 3.5V (supply voltage must be above restart level)
- PG-TSOP6-6-8 package, operating temperature range from -40 to 125°C (Tj = Ta +3K in fast mode)
Technical Specifications
Hall Effect Type
Magnetic Position and Temperature Sensor
Sensor Case / Package
TSOP
Sensor Case Style
TSOP
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
XENSIV Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Sensor Type
Low Power
Output Current
-
No. of Pins
6Pins
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate