2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Gas & Particulate Matter Sensors
                                                                                                    5. Particulate Matter Sensors
                                                                                                    Print Page

                                                                                                    PMI-2.5WC-N-LCD

                                                                                                    PARTICULATE TRANSMITTER, PM 2.5 WALL MOUNT, 4-20 MA, 0-10V, LCD DISPLAY AND MODBUS® ROHS COMPLIANT: YES

                                                                                                    DWYER
                                                                                                    DWYER PMI-2.5WC-N-LCD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoPMI-2.5WC-N-LCD
                                                                                                    Newark Part No.82AK4856
                                                                                                    Product RangePMI Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoPMI-2.5WC-N-LCD
                                                                                                    Newark Part No.82AK4856
                                                                                                    Product RangePMI Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePMI Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    PMI-2.5WC-N-LCD is a series PMI particulate matter transmitter which is designed to measure indoor air quality by detecting particulate matter in an office environment or HVAC duct. Using laser scattering technology, the Series PMI can measure particles as small as 0.3μm, making it an essential component of any indoor air quality monitoring system. Typical applications include educational institutions, healthcare facilities, corporate offices, hotels/restaurants and air purifiers.

                                                                                                    • PM 2.5 particulate size
                                                                                                    • Wall mounting
                                                                                                    • Modbus®, 4-20mA, 0-10V output
                                                                                                    • 4-digit LCD display
                                                                                                    • Maintains healthy air supply with long term stability and accuracy
                                                                                                    • Low maintenance with 10 years of service life in auto mode
                                                                                                    • Minimal downtime with overvoltage protection
                                                                                                    • IP30 enclosure rating

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PMI Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)