2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Gas & Particulate Matter Sensors
                                                                                                  5. Particulate Matter Sensors
                                                                                                  Print Page

                                                                                                  BAS6C-X00

                                                                                                  Battery Safety Aerosol Sensor, CAN, Light Scattering, 12 VDC, MCU1, BAS Series

                                                                                                  Date/Lot Code

                                                                                                  HONEYWELL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HONEYWELL BAS6C-X00
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part NoBAS6C-X00
                                                                                                  Newark Part No.65AK6200
                                                                                                  Product RangeBAS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  25 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$58.760
                                                                                                  5+$57.970
                                                                                                  10+$57.180
                                                                                                  25+$55.300
                                                                                                  50+$54.020
                                                                                                  100+$52.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $58.76
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HONEYWELL
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part NoBAS6C-X00
                                                                                                  Newark Part No.65AK6200
                                                                                                  Product RangeBAS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Particle TypeDebris, Liquid, Smoke
                                                                                                  Sensor MountingFlange
                                                                                                  Product RangeBAS Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  BAS6C-X00 is a BAS series automotive-grade battery safety aerosol sensor that use the principle of light scattering to detect and report thermal runaway events in lithium-ion battery packs. It detects the presence and concentration of aerosol such as smoke, liquid and debris that are early indicators of a thermal runaway event in an enclosed lithium-ion battery pack. The BAS Series measures and reports aerosol concentration from 200 µg/m³ to 10000 µg/m³ using CAN (Controller Area Network) communication protocol. It has a factory-programmed, thermal runaway warning threshold of 5000 µg/m³. Designed to meet higher quality and reliability requirements.

                                                                                                  • High accuracy and low temperature drift
                                                                                                  • Wake-up output and request input for high reliability system integration
                                                                                                  • Operates in Eco mode and continuous mode
                                                                                                  • Supply voltage range from 8VDC to 16VDC
                                                                                                  • 6 pins, MCU2 version
                                                                                                  • Operating temperature range from -40°C to 85°C [-40°F to 185°F]

                                                                                                  Technical Specifications

                                                                                                  Particle Type

                                                                                                  Debris, Liquid, Smoke

                                                                                                  Product Range

                                                                                                  BAS Series

                                                                                                  Sensor Mounting

                                                                                                  Flange

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code