Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No129664
Newark Part No.92C8693
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $202.860 |
| 10+ | $188.160 |
| 25+ | $164.640 |
| 50+ | $147.000 |
| 100+ | $136.220 |
Price for:Each
Minimum: 5
Multiple: 1
$1,014.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No129664
Newark Part No.92C8693
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FS-150 series slim Inline Switches reduce pressure drop to a minimum. They incorporate unique, dual-diameter, internal bore and piston configuration to minimize flow constriction. Liquids are able to smoothly pass around the piston and flow through the switch with little pressure loss to the down stream line.
- 0.5 to 5GPM Liquid flow rate settings
- Fixed setting type
- 1/2" NPT port size
- Polypropylene primary construction material
- 200psig (13.8bar) at 70 to 150°F (21.1°C to 65.5°C) Maximum operating pressure
- ±15% Set point accuracy
- 20% Maximum set point differential
- 20VA SPDT switch
- 1/4" Male quick connect terminals electrical termination
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Product Range
-
Flow Rate Max
-
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate