2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Biometric Sensors
                                                                                                  Print Page

                                                                                                  SFH 7072

                                                                                                  PULSE OXIMETER & HEART-RATE SENSOR, COB

                                                                                                  AMS OSRAM GROUP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMS OSRAM GROUP SFH 7072
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoSFH 7072
                                                                                                  Newark Part No.94AC5066
                                                                                                  Product RangeBIOFY Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$3.460
                                                                                                  10+$2.650
                                                                                                  25+$2.480
                                                                                                  50+$2.320
                                                                                                  100+$2.150
                                                                                                  250+$2.040
                                                                                                  500+$1.930
                                                                                                  1000+$1.920
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoSFH 7072
                                                                                                  Newark Part No.94AC5066
                                                                                                  Product RangeBIOFY Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Biometric Sensor Type-
                                                                                                  Sensor Area1.29mm x 2.69mm
                                                                                                  Sensor Array-
                                                                                                  Sensor Interface Type-
                                                                                                  Sensor Case StyleModule
                                                                                                  No. of Pins12Pins
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeBIOFY Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Biometric Sensor Type

                                                                                                  -

                                                                                                  Sensor Array

                                                                                                  -

                                                                                                  Sensor Case Style

                                                                                                  Module

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  BIOFY Series

                                                                                                  Sensor Area

                                                                                                  1.29mm x 2.69mm

                                                                                                  Sensor Interface Type

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)