Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7912BD2TG
Newark Part No.42K1260
Product Range-12V 1A LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 103 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7912BD2TG
Newark Part No.42K1260
Product Range-12V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-35V
No. of Outputs1Outputs
Fixed Output Voltage Nom-12V
Adjustable Output Voltage Min-
Output Voltage Nom-12V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
PolarityNegative Output
Dropout Voltage Vdo1.3V
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max1A
Dropout Voltage Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-12V 1A LDO Voltage Regulators
SVHCLead
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Fixed Output Voltage Nom
-12V
Output Voltage Nom
-12V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.3V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
Polarity
Negative Output
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-12V 1A LDO Voltage Regulators
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate