1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 16-bit Microcontrollers
                                                                                                    5. Results

                                                                                                    3 Product Results Found for "0"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    Base Number
                                                                                                    Device Core
                                                                                                    Data Bus Width
                                                                                                    No. of Bits
                                                                                                    Operating Frequency Max
                                                                                                    CPU Speed
                                                                                                    Program Memory Size
                                                                                                    No. of Pins
                                                                                                    IC Case / Package
                                                                                                    MCU Case Style
                                                                                                    No. of I/O's
                                                                                                    Interfaces
                                                                                                    Embedded Interface Type
                                                                                                    RAM Memory Size
                                                                                                    ADC Channels
                                                                                                    Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    Operating Temperature Min
                                                                                                    MCU Family
                                                                                                    Operating Temperature Max
                                                                                                    MCU Series
                                                                                                    IC Mounting
                                                                                                    Qualification
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MAXQ622G-0000+
                                                                                                    ANALOG DEVICES MAXQ622G-0000+
                                                                                                    68AC5254

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    1. MCU
                                                                                                    2. 16BIT
                                                                                                    3. 12MHZ
                                                                                                    4. LQFP-64
                                                                                                    Each
                                                                                                    1+
                                                                                                    $9.120
                                                                                                    10+
                                                                                                    $7.550
                                                                                                    25+
                                                                                                    $7.020
                                                                                                    50+
                                                                                                    $6.760
                                                                                                    100+
                                                                                                    $6.480
                                                                                                    More Pricing...
                                                                                                    MAXQ Family MAXQ6xx Series Microcontroller
                                                                                                    MAXQ20S
                                                                                                    16bit
                                                                                                    16 bit
                                                                                                    16bit
                                                                                                    12MHz
                                                                                                    12MHz
                                                                                                    128KB
                                                                                                    64Pins
                                                                                                    LQFP
                                                                                                    LQFP
                                                                                                    44I/O's
                                                                                                    I2C, SPI, USART, USB
                                                                                                    I2C, SPI, USART, USB
                                                                                                    6KB
                                                                                                    -
                                                                                                    -
                                                                                                    1.7V
                                                                                                    3.6V
                                                                                                    0°C
                                                                                                    70°C
                                                                                                    Surface Mount
                                                                                                    MAXQ622
                                                                                                    MAXQ
                                                                                                    -
                                                                                                    PIC24F08KL302-I/SO
                                                                                                    MICROCHIP PIC24F08KL302-I/SO
                                                                                                    64T1105

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MICROCHIP
                                                                                                    1. 16 Bit Microcontroller
                                                                                                    2. General Purpose
                                                                                                    3. PIC24 Family PIC24FKL Series Microcontrollers
                                                                                                    4. PIC24
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.710
                                                                                                    PIC24 Family PIC24FKL Series Microcontrollers
                                                                                                    PIC24
                                                                                                    16bit
                                                                                                    16 bit
                                                                                                    16bit
                                                                                                    32MHz
                                                                                                    32MHz
                                                                                                    8KB
                                                                                                    28Pins
                                                                                                    SOIC
                                                                                                    SOIC
                                                                                                    24I/O's
                                                                                                    I2C, SPI, UART
                                                                                                    I2C, SPI, UART
                                                                                                    1KB
                                                                                                    0
                                                                                                    -
                                                                                                    1.8V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    PIC24F KL
                                                                                                    PIC24
                                                                                                    AEC-Q100
                                                                                                    PXAS30KBA,512
                                                                                                    NXP PXAS30KBA,512
                                                                                                    70R8128

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. 16 Bit Microcontroller
                                                                                                    2. XA Series Microcontrollers
                                                                                                    3. 16 bit
                                                                                                    4. 30 MHz
                                                                                                    5. 68 Pins
                                                                                                    Each
                                                                                                    250+
                                                                                                    $14.170
                                                                                                    XA Series Microcontrollers
                                                                                                    -
                                                                                                    16bit
                                                                                                    16 bit
                                                                                                    16bit
                                                                                                    30MHz
                                                                                                    30MHz
                                                                                                    -
                                                                                                    68Pins
                                                                                                    LCC
                                                                                                    LCC
                                                                                                    50I/O's
                                                                                                    I2C, UART
                                                                                                    I2C, UART
                                                                                                    1KB
                                                                                                    -
                                                                                                    -
                                                                                                    2.7V
                                                                                                    5.5V
                                                                                                    0°C
                                                                                                    70°C
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
                                                                                                    of 1 page(s)