8-bit Microcontrollers :
712 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 | PIC16F | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 7KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | 20MHz | - | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.920 10+ $1.830 25+ $1.750 54+ $1.670 108+ $1.590 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.020 10+ $0.968 25+ $0.917 50+ $0.876 114+ $0.834 | PIC16F150x | PIC16 Family PIC16F15xx Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.426 | - | AVR ATtiny Family ATtiny402 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 6Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny402 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.773 | ATtiny | AVR ATtiny Family ATtiny13 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 1KB | 8Pins | SOIC | SOIC | 6I/O's | SPI | - | 60Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny13 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.420 10+ $1.360 25+ $1.300 76+ $1.240 114+ $1.170 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | 32MHz | - | 14KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.440 10+ $1.380 25+ $1.320 50+ $1.270 114+ $1.220 | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 128Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.290 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | 20MHz | - | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | - | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.440 10+ $2.340 25+ $2.240 54+ $2.130 108+ $2.030 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 7KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.780 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 3.5KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $4.120 | PIC18LF1xxx | PIC18 Family PIC18LF1xxx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | - | 2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.290 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | 32MHz | - | 7KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 | - | AVR ATtiny Family ATtiny441 Series Microcontrollers | 16MHz | AVR | - | 16MHz | - | 4KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | - | 1.7V | 5.5V | AVR ATtiny | -40°C | ATtiny44 | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.834 25+ $0.742 50+ $0.716 | - | PIC12 Family PIC12LF15xx Series Microcontrollers | 32MHz | PIC12 | - | 32MHz | - | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | - | - | AEC-Q100 | ||||||
Each | 1+ $1.760 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | 20MHz | - | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.070 10+ $1.020 25+ $0.979 50+ $0.953 100+ $0.927 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | 20MHz | - | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.370 10+ $1.320 25+ $1.260 50+ $1.190 114+ $1.130 | ATtiny | AVR ATtiny Family ATtiny841 Series Microcontrollers | 16MHz | AVR | - | 16MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | - | 1.7V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.190 10+ $1.140 25+ $1.080 76+ $1.040 114+ $0.989 | - | AVR ATtiny Family ATtiny1616 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 20Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1616 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.920 10+ $0.885 25+ $0.850 50+ $0.827 114+ $0.803 More Pricing... | - | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 14Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1614 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.680 10+ $0.669 25+ $0.634 50+ $0.607 100+ $0.580 | PIC12F157x | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | - | 32MHz | - | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.460 | PIC16LF7xx | PIC16 Family PIC16LF7xx Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 3.5KB | 28Pins | SOIC | SOIC | 25I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 128Byte | 11Channels | 8Bit | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.470 10+ $1.410 25+ $1.350 50+ $1.290 114+ $1.230 | - | PIC16 Family PIC16F184xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 28KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F184xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.577 | - | AVR ATtiny Family ATtiny412 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 6Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny412 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.906 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | ||||||