Single Bipolar Junction Transistors - BJT :
3,294 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
LED Driver Type
Collector Emitter Voltage V(br)ceo
Collector Emitter Voltage Max
Continuous Collector Current
Power Dissipation
Input Voltage Max
DC Collector Current
Power Dissipation Pd
Output Voltage Max
Transistor Case Style
Output Current Max
Transistor Mounting
DC Current Gain hFE
RF Transistor Case
No. of Pins
IC Mounting
Transition Frequency
DC Current Gain hFE Min
IC Case / Package
Operating Temperature Max
Operating Temperature Min
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.730 10+ $6.110 25+ $5.470 50+ $4.820 100+ $4.210 | NPN | - | 200V | 200V | 16A | 250W | - | 16A | 250W | - | TO-3 | - | - | Through Hole | 60hFE | - | 2Pins | - | 4MHz | 60hFE | - | 200°C | - | - | - | - | ||||||
Each | 1+ $1.510 10+ $1.000 100+ $0.704 500+ $0.577 1000+ $0.536 More Pricing... | NPN | - | 80V | 80V | 1.5A | 1.25W | - | 1.5A | 1.25W | - | TO-225AA | - | - | Through Hole | 40hFE | - | 3Pins | - | - | 40hFE | - | 150°C | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $1.320 10+ $0.618 100+ $0.477 500+ $0.393 1000+ $0.365 More Pricing... | NPN | - | 30V | 30V | 3A | 12.5W | - | 3A | 12.5W | - | SOT-32 | - | - | Through Hole | 100hFE | - | 3Pins | - | 100MHz | 100hFE | - | 150°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.319 10+ $0.198 25+ $0.173 50+ $0.147 100+ $0.123 More Pricing... | NPN | - | 40V | 40V | 150mA | 200mW | - | 150mA | 200mW | - | SOT-23 | - | - | Surface Mount | 100hFE | - | 3Pins | - | 300MHz | 100hFE | - | 150°C | - | - | - | - | ||||||
Each | 1+ $0.516 10+ $0.423 50+ $0.323 100+ $0.286 500+ $0.272 More Pricing... | NPN | - | 300V | 300V | 500mA | 20W | - | 500mA | 20W | - | TO-126 | - | - | Through Hole | 30hFE | - | 3Pins | - | - | 30hFE | - | 150°C | - | - | Multicomp Pro Bipolar Single Transistor, NPN | - | ||||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.244 10+ $0.149 25+ $0.137 50+ $0.125 100+ $0.113 More Pricing... | NPN | - | 80V | 80V | 500mA | 300mW | - | 500mA | 300mW | - | SOT-23 | - | - | Surface Mount | - | - | 3Pins | - | 100MHz | 100hFE | - | 150°C | - | - | - | - | |||||
Each | 1+ $0.614 10+ $0.504 50+ $0.385 100+ $0.340 500+ $0.324 More Pricing... | NPN | - | 45V | 45V | 100mA | 600mW | - | 100mA | 600mW | - | TO-18 | - | - | Through Hole | 200hFE | - | 3Pins | - | 150MHz | 200hFE | - | 200°C | - | - | Multicomp Pro Bipolar NPN Transistor | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.145 25+ $0.090 50+ $0.074 100+ $0.057 250+ $0.050 More Pricing... | NPN | - | 30V | 30V | 600mA | 300mW | - | 600mA | 300mW | - | SOT-23 | - | - | Surface Mount | 250hFE | - | 3Pins | - | 250MHz | 250hFE | - | 150°C | - | AEC-Q101 | MMBTxxxx Series | AEC-Q101 | ||||||
MULTICOMP PRO | Each | 1+ $0.685 10+ $0.561 50+ $0.429 100+ $0.379 500+ $0.361 More Pricing... | NPN | - | 25V | 25V | 200mA | 600mW | - | 200mA | 600mW | - | TO-18 | - | - | Through Hole | 450hFE | - | 3Pins | - | 150MHz | 450hFE | - | 200°C | - | - | - | - | |||||
Each | 1+ $0.067 | PNP | - | 40V | 40V | 200mA | 625mW | - | 200mA | 625mW | - | TO-92 | - | - | Through Hole | 30hFE | - | 3Pins | - | 250MHz | 30hFE | - | 150°C | - | - | - | - | ||||||
Each | 1+ $0.717 10+ $0.581 50+ $0.434 100+ $0.378 500+ $0.358 More Pricing... | NPN | - | 60V | 60V | 3A | 40W | - | 3A | 40W | - | TO-220 | - | - | Through Hole | 10hFE | - | 3Pins | - | 3MHz | 10hFE | - | 150°C | - | - | - | - | ||||||
Each | 1+ $0.725 10+ $0.595 50+ $0.455 100+ $0.401 500+ $0.382 More Pricing... | NPN | - | 30V | 30V | 800mA | 1.2W | - | 800mA | 500mW | - | TO-18 | - | - | Through Hole | 100hFE | - | 3Pins | - | 250MHz | 100hFE | - | 200°C | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.226 10+ $0.187 100+ $0.073 1000+ $0.051 | NPN | - | - | 40V | 200mA | 1.5W | - | - | - | - | TO-92 | - | - | Through Hole | - | - | 3Pins | - | 300MHz | 100hFE | - | 150°C | - | - | - | - | |||||
Each | 1+ $2.320 10+ $1.240 100+ $1.120 500+ $0.940 1000+ $0.859 | PNP | - | 250V | 250V | 8A | 50W | - | 8A | 50W | - | TO-220 | - | - | Through Hole | 70hFE | - | 3Pins | - | 30MHz | 70hFE | - | 150°C | - | - | MJxxxx Series | - | ||||||
Each | 1+ $0.242 10+ $0.151 100+ $0.109 500+ $0.073 1000+ $0.064 | NPN | - | 40V | 40V | 600mA | 625mW | - | 600mA | 625mW | - | TO-92 | - | - | Through Hole | 100hFE | - | 3Pins | - | 250MHz | 100hFE | - | 150°C | - | - | - | - | ||||||
Each | 1+ $6.360 10+ $4.130 25+ $3.910 50+ $3.680 100+ $3.460 | NPN | - | 60V | 60V | 15A | 115W | - | 15A | 115W | - | TO-204AA | - | - | Through Hole | 70hFE | - | 3Pins | - | 2.5MHz | 70hFE | - | 200°C | - | - | 2NXXXX Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.245 10+ $0.151 25+ $0.131 50+ $0.110 100+ $0.091 More Pricing... | NPN | - | 30V | 30V | 600mA | 250W | - | 600mA | 250W | - | SOT-23 | - | - | Surface Mount | - | - | 3Pins | - | 250MHz | 100hFE | - | 150°C | - | - | - | - | ||||||
Each | 1+ $1.520 10+ $1.230 50+ $0.919 100+ $0.801 500+ $0.758 More Pricing... | NPN | - | 200V | 200V | 7A | 60W | - | 7A | 60W | - | TO-220 | - | - | Through Hole | 30hFE | - | 3Pins | - | 10MHz | 30hFE | - | 150°C | - | - | Multicomp Pro Bipolar Power Transistors NPN | - | ||||||
Each | 1+ $2.320 10+ $1.240 | NPN | - | 250V | 250V | 8A | 50W | - | 8A | 50W | - | TO-220 | - | - | Through Hole | 70hFE | - | 3Pins | - | 30MHz | 70hFE | - | 150°C | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.221 10+ $0.182 100+ $0.071 1000+ $0.050 | PNP | - | 40V | 40V | 200mA | 625mW | - | 200mA | 625mW | - | TO-92 | - | - | Through Hole | 100hFE | - | 3Pins | - | 250MHz | 100hFE | - | 150°C | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $0.652 10+ $0.535 50+ $0.409 100+ $0.361 500+ $0.343 More Pricing... | PNP | - | 45V | 45V | 200mA | 600mW | - | 200mA | 600mW | - | TO-18 | - | - | Through Hole | 120hFE | - | 3Pins | - | 200MHz | 120hFE | - | 200°C | - | - | Multicomp Pro Bipolar Transistors PNP | - | |||||
MULTICOMP PRO | Each | 1+ $0.685 10+ $0.561 50+ $0.429 100+ $0.379 500+ $0.361 More Pricing... | NPN | - | 25V | 25V | 200mA | 600mW | - | 200mA | 600mW | - | TO-18 | - | - | Through Hole | 420hFE | - | 3Pins | - | 150MHz | 420hFE | - | 200°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.265 10+ $0.147 25+ $0.132 50+ $0.116 100+ $0.101 More Pricing... | PNP | - | 40V | 40V | 200mA | 625mW | - | 200mA | 625mW | - | TO-92 | - | - | Through Hole | 100hFE | - | 3Pins | - | 250MHz | 100hFE | - | 150°C | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.226 10+ $0.187 100+ $0.073 1000+ $0.051 | NPN | - | 40V | 40V | 600mA | 625mW | - | 600mA | 625mW | - | TO-92 | - | - | Through Hole | 100hFE | - | 3Pins | - | 250MHz | 100hFE | - | 150°C | - | - | Multicomp Pro Low Power NPN Bipolar Transistor | - | |||||
Each | 1+ $0.189 10+ $0.157 100+ $0.063 1000+ $0.045 | NPN | - | 45V | 45V | 500mA | 300mW | - | 500mA | - | - | SOT-23 | - | - | Surface Mount | 600hFE | - | 3Pins | - | 170MHz | 250hFE | - | 150°C | - | - | Multicomp Pro Bipolar Transistors NPN | - | ||||||