2 Product Results Found for "P-8-2"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $28.590 5+ $26.840 10+ $25.590 50+ $25.590 100+ $25.590 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | - | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
TRACO POWER | Each | 1+ $37.220 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | - | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 36V | TEL 8WI Series | |||||