2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                    Print Page

                                                                                                    S82S-7705

                                                                                                    Isolated DIN Rail Mount DC/DC Converter, Miniature, 7.5 W, 1 Output, 5 V, 1.5 A

                                                                                                    Date/Lot Code

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION S82S-7705
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoS82S-7705
                                                                                                    Newark Part No.24C0323
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoS82S-7705
                                                                                                    Newark Part No.24C0323
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Applications-
                                                                                                    Input Ratio-
                                                                                                    Output Power Max7.5W
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage - Output 15V
                                                                                                    Output Current - Output 11.5A
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output Regulation-
                                                                                                    Isolation Voltage-
                                                                                                    DC / DC Converter Output TypeFixed, Adjustable
                                                                                                    Approvals & StandardsCSA, UL
                                                                                                    Input Voltage DC Nom-
                                                                                                    DC / DC Converter MountingDIN Rail
                                                                                                    Width37.5mm
                                                                                                    Height75mm
                                                                                                    Depth65mm
                                                                                                    Input Voltage DC Min12V
                                                                                                    Input Voltage DC Max24V
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • S82S series miniature DIN rail mounting switched mode DC-DC power supply
                                                                                                    • Input voltage range from 12 to 24VDC, output voltage is 5VDC
                                                                                                    • Output current is 1.5A, power rating is 7.5W, efficiency is 66% (min)
                                                                                                    • Overload protection
                                                                                                    • 2.55inch depth enables mounting onto control panels with 3.93inch depth
                                                                                                    • UL and CSA approved
                                                                                                    • Green output indicator

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    -

                                                                                                    Output Power Max

                                                                                                    7.5W

                                                                                                    Output Voltage - Output 1

                                                                                                    5V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Regulation

                                                                                                    -

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed, Adjustable

                                                                                                    Input Voltage DC Nom

                                                                                                    -

                                                                                                    Width

                                                                                                    37.5mm

                                                                                                    Depth

                                                                                                    65mm

                                                                                                    Input Voltage DC Max

                                                                                                    24V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Input Ratio

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Current - Output 1

                                                                                                    1.5A

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Isolation Voltage

                                                                                                    -

                                                                                                    Approvals & Standards

                                                                                                    CSA, UL

                                                                                                    DC / DC Converter Mounting

                                                                                                    DIN Rail

                                                                                                    Height

                                                                                                    75mm

                                                                                                    Input Voltage DC Min

                                                                                                    12V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code