11 Product Results Found for "nz"
Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Aimtec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.040 100+ $9.020 200+ $8.380 500+ $7.860 1000+ $7.460 | Total:$10.04 Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 1.5kV | 25V | Fixed | 18.1mm | 10.16mm | 19.2mm | 9V | 36V | AM3HW-NZ Series | |||||
Each | 1+ $0.000 | Total:$0.00 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 3kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | - | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | - | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 3kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | - | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | - | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | - | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | - | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | - | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | - | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||||