Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM40W-60012S-NZ-ST
Newark Part No.28AK2573
Product RangeAM40W-NZ Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM40W-60012S-NZ-ST
Newark Part No.28AK2573
Product RangeAM40W-NZ Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Input Ratio6:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom600V
DC / DC Converter Output TypeFixed, Adjustable
Width70mm
Height33.5mm
Depth135mm
Input Voltage DC Min200V
Input Voltage DC Max1.2kV
Product RangeAM40W-NZ Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
AM40W-60012S-NZ-ST is an AM40W-NZ series 40W DC to DC converter with super wide 6:1 Input range.
- Input voltage range from 200-1200VDC, output voltage is 12VDC
- Maximum output current is 3.33mA, isolation is 4000VDC
- Efficiency is 83%
- Over current and over voltage protection
- No minimum load required
- Under voltage input protection
- Reversed connection protection
- Continuous short circuit protection
- Typical switching frequency of 65KHz(100% load)
- Dimension (L x W x H) is 5.31 x 2.76 x 1.32inch, mounting plate option
Technical Specifications
Power Supply Applications
-
Input Ratio
6:1
No. of Outputs
1 Output
Output Current - Output 1
3.33A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
33.5mm
Input Voltage DC Min
200V
Product Range
AM40W-NZ Series
DC / DC Converter Type
Module
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
600V
Width
70mm
Depth
135mm
Input Voltage DC Max
1.2kV
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate