Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMSROL10-4824NZ
Newark Part No.27AK6736
Product RangeAMSROL10-NZ Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSROL10-4824NZ
Newark Part No.27AK6736
Product RangeAMSROL10-NZ Series
Technical Datasheet
Output Current Max10A
Product RangeAMSROL10-NZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AMSROL10-4824NZ is an AMSROL10-NZ series DC-DC switching regulator. It features input under-voltage, output short-circuit & over-current protection. The AMSROL10-NZ meets CLASS of CISPR32/EN55032 emission standards by adding the recommended external components. These models are widely used in applications such as battery powered systems and robotic field with a large fluctuation in a battery voltage and motor interference.
- Input voltage range 48 (30 - 75)VDC
- Output voltage is 24VDC
- Maximum input current is 80mA (Nominal input voltage) at no load
- Maximum output current is 10A
- Efficiency is 97% at full load typ
- Low ripple & noise, up to 220mV(p-p) max
- Operating temperature range: -40°C to +85°C
- Dimensions (L x W x H) is 2.33 x 1.48 x 0.51inch
Technical Specifications
Output Current Max
10A
SVHC
No SVHC (23-Jan-2024)
Product Range
AMSROL10-NZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate