2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC Front End Rack Mount Power Supplies
                                                                                                  Print Page

                                                                                                  SEC-60BRM

                                                                                                  AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 828 W, 13.8 V, 60 A

                                                                                                  SAMLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAMLEX SEC-60BRM
                                                                                                  ManufacturerSAMLEX
                                                                                                  Manufacturer Part NoSEC-60BRM
                                                                                                  Newark Part No.56AJ0710
                                                                                                  Product RangeSEC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$796.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $796.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SAMLEX
                                                                                                  ManufacturerSAMLEX
                                                                                                  Manufacturer Part NoSEC-60BRM
                                                                                                  Newark Part No.56AJ0710
                                                                                                  Product RangeSEC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Applications-
                                                                                                  No. of Outputs1 Output
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Output Power Max828W
                                                                                                  Output Voltage Nom13.8V
                                                                                                  Output Current Max60A
                                                                                                  Product RangeSEC Series
                                                                                                  Input Voltage VAC105V AC to 125V AC
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Modular 19” rack mount AC/DC power supply can provide up-to 60 Amps continuous power. The output DC voltage is highly regulated at 13.8 Volts (105-125 Volts, 50/60 Hz AC input). Output power can be expanded in steps of 20 amps (up-to 100 Amps max.). An external battery can be connected for back-up and a section of the output current (up-to 8 amps) is diverted to charge the batteries when in state of discharge using the in-built battery back-up module. The battery supplies the DC load on loss of utility power. Features include N+1 redundancy, front panel analogue Volt/Ampere Meter display, remote monitoring and indication by 25-pin D-sub connector, fan failure warning and alarm indication. Ideal for critical power supply applications, telecommunication systems, mobile sound/audio displays, GPS receivers, security systems, CCTV systems.

                                                                                                  • Provides N + 1 redundancy on SEC-60BRM, 80BRM, 100BRM
                                                                                                  • Voltage/Amperes meter
                                                                                                  • Module status LEDs, fault indicator LEDs and fault alarm are standard features on all models
                                                                                                  • Highly regulated output voltage
                                                                                                  • Short circuit protection and overload current
                                                                                                  • 2 Year Limited Warranty

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  Output Voltage Nom

                                                                                                  13.8V

                                                                                                  Product Range

                                                                                                  SEC Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Power Max

                                                                                                  828W

                                                                                                  Output Current Max

                                                                                                  60A

                                                                                                  Input Voltage VAC

                                                                                                  105V AC to 125V AC

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised