Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009261
Newark Part No.30AK6587
Product RangeMP PD USB-C Chargers
Your Part Number
Technical Datasheet
210 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
209 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.480 |
| 5+ | $51.140 |
| 10+ | $49.180 |
| 25+ | $46.860 |
Price for:Each
Minimum: 1
Multiple: 1
$53.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009261
Newark Part No.30AK6587
Product RangeMP PD USB-C Chargers
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 120VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP PD USB-C Chargers
Plug TypeEU, UK, US
SVHCTo Be Advised
Product Overview
MP009261 is a 60W Type C USB multi head wall plug adapter. Approved by UL/CUL 62368-1, GS/TUV EN62368-1 safety standards and EN55032, FCC Part 15 Class B EMC emissions.
- 90V AC to 264V AC voltage range and 50Hz to 60Hz frequency range
- 5V/9V/12V/15V/20V DC voltage and 3A/3A/3A/3A/3A rated current
- PD power USB protocol -auto detect
- Interchangeable AC heads (input connector such as UK, EU and US AC heads )
- DOE level VI efficiency
- Overcurrent protection and short circuit protection
- 1 year warranty
- Type C USB socket
- Convection cooling
- Operating ambient temperature range from 0°C to 40°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP PD USB-C Chargers
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
20VDC
Output Voltage - Output 2
-
Output Connector
USB Type C
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate