2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Zero Ohm Resistors
                                                                                                  Print Page

                                                                                                  JR0402X20E

                                                                                                  RES, 0R, 0.2W, 0402, METAL PLATE

                                                                                                  Date/Lot Code

                                                                                                  OHMITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OHMITE JR0402X20E
                                                                                                  OHMITE JR0402X20E
                                                                                                  OHMITE JR0402X20E
                                                                                                  ManufacturerOHMITE
                                                                                                  Manufacturer Part NoJR0402X20E
                                                                                                  Newark Part No.29AH6057
                                                                                                  Product RangeJR Series
                                                                                                  Your Part Number
                                                                                                  Packaging Options
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OHMITE
                                                                                                  ManufacturerOHMITE
                                                                                                  Manufacturer Part NoJR0402X20E
                                                                                                  Newark Part No.29AH6057
                                                                                                  Product RangeJR Series
                                                                                                  Resistor Case / Package0402 [1005 Metric]
                                                                                                  Resistor TechnologyMetal Plate
                                                                                                  Resistance0ohm
                                                                                                  Power Rating200mW
                                                                                                  Voltage Rating-
                                                                                                  Current Rating20A
                                                                                                  Rated Current20A
                                                                                                  Resistor MountingSurface Mount Device
                                                                                                  Resistor Element TypeMetal Plate
                                                                                                  Product RangeJR Series
                                                                                                  Resistor TypeHigh Current
                                                                                                  Product Length1.02mm
                                                                                                  Resistance Tolerance-
                                                                                                  Temperature Coefficient-
                                                                                                  Product Width0.5mm
                                                                                                  Product Height0.35mm
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Resistor Case / Package

                                                                                                  0402 [1005 Metric]

                                                                                                  Resistance

                                                                                                  0ohm

                                                                                                  Voltage Rating

                                                                                                  -

                                                                                                  Rated Current

                                                                                                  20A

                                                                                                  Resistor Element Type

                                                                                                  Metal Plate

                                                                                                  Resistor Type

                                                                                                  High Current

                                                                                                  Resistance Tolerance

                                                                                                  -

                                                                                                  Product Width

                                                                                                  0.5mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Resistor Technology

                                                                                                  Metal Plate

                                                                                                  Power Rating

                                                                                                  200mW

                                                                                                  Current Rating

                                                                                                  20A

                                                                                                  Resistor Mounting

                                                                                                  Surface Mount Device

                                                                                                  Product Range

                                                                                                  JR Series

                                                                                                  Product Length

                                                                                                  1.02mm

                                                                                                  Temperature Coefficient

                                                                                                  -

                                                                                                  Product Height

                                                                                                  0.35mm

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code