2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Resistor Kits & Assortments
                                                                                                  Print Page

                                                                                                  CFR0W4JE012KIT

                                                                                                  RESISTOR KIT, CARBON FILM, AXIAL, 100 PIECES EA OF 85 VALUES

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO CFR0W4JE012KIT
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoCFR0W4JE012KIT
                                                                                                  Newark Part No.24M1012
                                                                                                  Product RangeMP Kit
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  75 In Stock

                                                                                                  Need more?

                                                                                                  14 Delivery in 1-3 Business Days(US stock)
                                                                                                  61 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$106.570
                                                                                                  25+$102.750
                                                                                                  50+$80.800
                                                                                                  100+$75.400
                                                                                                  250+$70.310
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $106.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoCFR0W4JE012KIT
                                                                                                  Newark Part No.24M1012
                                                                                                  Product RangeMP Kit
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors
                                                                                                  Power Rating250mW
                                                                                                  Range of Resistor Values1ohm to 10Mohm
                                                                                                  Resistance Tolerance± 5%
                                                                                                  No. of Items in Kit8500
                                                                                                  Product RangeMP Kit
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The CFR0W4JE012KIL is a Resistors Kit with power rating based on continuous full load operation at an ambient temperature. Rod type ceramic body with carbon resistance film.

                                                                                                  • -55 to 155°C Operating temperature range
                                                                                                  • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  100-piece of Each 85 values 10Ω to 1MΩ carbon film axial leaded resistors.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors

                                                                                                  Range of Resistor Values

                                                                                                  1ohm to 10Mohm

                                                                                                  No. of Items in Kit

                                                                                                  8500

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Power Rating

                                                                                                  250mW

                                                                                                  Resistance Tolerance

                                                                                                  ± 5%

                                                                                                  Product Range

                                                                                                  MP Kit

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for CFR0W4JE012KIT

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65