150,357 Product Results Found for " "

We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
27W4494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.024
50+
$0.021
100+
$0.017
250+
$0.016
More Pricing...
Total:$0.28
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
158kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W3768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
25+
$0.027
50+
$0.023
100+
$0.020
250+
$0.019
More Pricing...
Total:$0.30
Min: 10 / Mult: 10
Total:$9.00
Min: 500 / Mult: 10
10Mohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
28K0910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
25+
$0.306
50+
$0.281
100+
$0.191
250+
$0.158
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
100ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K0923

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.075
10000+
$0.061
20000+
$0.053
30000+
$0.049
50000+
$0.043
Total:$375.00
Min: 5000 / Mult: 5000
10.2kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K0914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
25+
$0.306
50+
$0.281
100+
$0.191
250+
$0.158
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
1kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K0931

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.020
10000+
$0.019
20000+
$0.019
30000+
$0.018
Total:$100.00
Min: 5000 / Mult: 5000
10Mohm
± 0.5%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K0935

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.016
10000+
$0.015
Total:$80.00
Min: 5000 / Mult: 5000
100ohm
± 0.5%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K0946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.084
Total:$420.00
Min: 5000 / Mult: 5000
11kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K0956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
Total:$515.00
Min: 5000 / Mult: 5000
120ohm
± 0.5%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K0962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.103
Total:$515.00
Min: 5000 / Mult: 5000
12kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.103
Total:$515.00
Min: 5000 / Mult: 5000
46.4kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.103
Total:$515.00
Min: 5000 / Mult: 5000
4.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1195

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.075
10000+
$0.061
20000+
$0.053
30000+
$0.049
50000+
$0.043
Total:$375.00
Min: 5000 / Mult: 5000
4.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K0930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.029
50+
$0.027
100+
$0.025
250+
$0.025
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
10Mohm
± 0.5%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.344
25+
$0.290
50+
$0.264
100+
$0.181
250+
$0.150
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
4.75kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1217

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.075
10000+
$0.061
20000+
$0.053
30000+
$0.049
50000+
$0.043
Total:$375.00
Min: 5000 / Mult: 5000
4.99kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1231

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.075
10000+
$0.061
20000+
$0.053
30000+
$0.049
50000+
$0.043
Total:$375.00
Min: 5000 / Mult: 5000
5.1kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K0990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.103
Total:$515.00
Min: 5000 / Mult: 5000
1.5kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.103
Total:$515.00
Min: 5000 / Mult: 5000
18.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
Total:$0.10
Min: 1 / Mult: 1
200ohm
± 0.5%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1035

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.035
10000+
$0.027
20000+
$0.019
Total:$175.00
Min: 5000 / Mult: 5000
200ohm
± 0.5%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.029
50+
$0.027
100+
$0.025
250+
$0.025
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
2kohm
± 0.5%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.344
25+
$0.290
50+
$0.264
100+
$0.181
250+
$0.150
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
66.5kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1284

RoHS

Each (Supplied on Cut Tape)
1+
$0.103
Total:$515.00
Min: 5000 / Mult: 5000
Total:$515.00
Min: 5000 / Mult: 5000
680kohm
± 0.5%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K1338

RoHS

Each (Supplied on Cut Tape)
1+
$0.103
Total:$515.00
Min: 5000 / Mult: 5000
Total:$515.00
Min: 5000 / Mult: 5000
22ohm
± 0.5%
100mW
0805 [2012 Metric]
Thin Film
Precision
RR Series
± 50ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1-25 of 150357 items
of 6015 page(s)