Chip SMD Resistors:

156,879 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85Y6677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.242
100+
$0.155
1000+
$0.061
5000+
$0.048
10000+
$0.045
More Pricing...
Total:$2.42
Min: 10 / Mult: 10
Total:$77.50
Min: 500 / Mult: 10
10.2kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
-
± 200ppm/°C
150V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
85X6413

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.005
25000+
$0.004
50000+
$0.003
Total:$35.00
Min: 5000 / Mult: 5000
47kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
-
-
-
58Y7501

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.078
10000+
$0.069
20000+
$0.060
30000+
$0.051
Total:$390.00
Min: 5000 / Mult: 5000
0.24ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
WW Series
-
± 200ppm/°C
200V
3.1mm
-
2.6mm
-55°C
155°C
-
-
-
85Y6531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.145
100+
$0.081
1000+
$0.058
Total:$1.45
Min: 10 / Mult: 10
Total:$40.50
Min: 500 / Mult: 10
5.36kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
-
± 100ppm/°C
150V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
85Y5431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.076
100+
$0.073
1000+
$0.063
5000+
$0.058
10000+
$0.056
Total:$0.76
Min: 10 / Mult: 10
Total:$36.50
Min: 500 / Mult: 10
2.74kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y7064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.103
100+
$0.061
Total:$1.03
Min: 10 / Mult: 10
Total:$30.50
Min: 500 / Mult: 10
787kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
-
± 100ppm/°C
400V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
85X6388

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
25000+
$0.003
Total:$25.00
Min: 5000 / Mult: 5000
150ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
77Y7666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.041
25+
$0.030
50+
$0.022
100+
$0.016
500+
$0.012
More Pricing...
Total:$0.41
Min: 10 / Mult: 10
5.9kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
MC L6F Series
-
± 200ppm/°C
25V
0.6mm
-
0.3mm
-55°C
125°C
-
-
-
85Y5659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.104
Total:$1.04
Min: 10 / Mult: 10
Total:$52.00
Min: 500 / Mult: 10
12kohm
62.5mW
0402 [1005 Metric]
± 0.5%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
73M9640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.037
Total:$0.04
Min: 1 / Mult: 1
Total:$18.50
Min: 500 / Mult: 1
1.1kohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
-
Precision Low TCR
CPF Series
-
± 50ppm/°C
50V
1.6mm
-
0.85mm
-55°C
125°C
-
-
-
65X7514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.790
10+
$2.430
25+
$2.010
50+
$1.870
100+
$1.720
More Pricing...
Total:$3.79
Min: 1 / Mult: 1
Total:$172.00
Min: 100 / Mult: 1
4.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
-
± 100ppm/°C
100V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
94X1603

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
100+
$0.013
1000+
$0.010
Total:$0.16
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
38.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
94X2200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
100+
$0.033
1000+
$0.022
Total:$0.59
Min: 10 / Mult: 10
20ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
-
-
-
94X2209

RoHS

Each (Supplied on Cut Tape)
10+
$0.059
100+
$0.033
1000+
$0.022
Total:$0.59
Min: 10 / Mult: 10
Total:$16.50
Min: 500 / Mult: 10
22ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
-
-
-
94X1421

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
100+
$0.013
1000+
$0.010
Total:$0.16
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
1.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
94X1423

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
100+
$0.013
1000+
$0.010
Total:$0.16
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
13kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
94X1439

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
100+
$0.013
1000+
$0.010
Total:$0.16
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
150ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
94X2051

RoHS

Each (Supplied on Cut Tape)
10+
$0.014
100+
$0.011
1000+
$0.009
Total:$0.14
Min: 10 / Mult: 10
Total:$5.50
Min: 500 / Mult: 10
5.6kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
94X2061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
100+
$0.011
1000+
$0.009
Total:$0.14
Min: 10 / Mult: 10
61.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
94X1465

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
50000+
$0.003
Total:$30.00
Min: 5000 / Mult: 5000
17.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
94X1467

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
50000+
$0.003
Total:$30.00
Min: 5000 / Mult: 5000
178kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
94X2077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
100+
$0.011
1000+
$0.009
Total:$0.14
Min: 10 / Mult: 10
6.49kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
94X2089

RoHS

Each (Supplied on Cut Tape)
10+
$0.014
100+
$0.011
1000+
$0.009
Total:$0.14
Min: 10 / Mult: 10
Total:$5.50
Min: 500 / Mult: 10
680kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
94X2097

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
25000+
$0.003
Total:$25.00
Min: 5000 / Mult: 5000
75ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
94X2111

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
25000+
$0.003
Total:$25.00
Min: 5000 / Mult: 5000
820ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
7676-7700 of 156879 items
of 6276 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK